MaxLinear SP3222EEY-L

SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3222EEY-L.

IHS

Datasheet22 pages9 years ago
Datasheet20 pages20 years ago

Augswan

Factory Futures

iiiC

Inventory History

3 month trend:
-5.00%

CAD Models

Download MaxLinear SP3222EEY-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP3222ECY-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
Texas InstrumentsMAX3232CPWE4
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
MaxLinearSP3232EBEY-L
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
MaxLinearSP3232EBCY-L
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
Texas InstrumentsMAX3222EIPWR
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr

Descriptions

Descriptions of MaxLinear SP3222EEY-L provided by its distributors.

SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
RS-232 Interface IC RS232 2drvr/2rcvr temp -40C to 85C
Dual Transmitter/Receiver RS-232 20-Pin TSSOP
IC, RS-232 TRANSCEIVER, 5.5V, TSSOP-20
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20
IC TRANSCEIVER FULL 2/2 20TSSOP
IC TXRX RS232 ESD TRUE 20TSSOP
TRUE PLUS3.0V TO PLUS5.5V RS-232 TRANSCEIVER
TRANSCEIVER, DRIVER, RECEIVER,2/2 RS232
IC, RS-232 TRANSCEIVER, 5.5V, TSSOP-20;; IC, RS-232 TRANSCEIVER, 5.5V, TSSOP-20; Device Type:Driver / Receiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:20; Operating Temperature Max:85°C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar