Texas Instruments MAX3222EIPWR

RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
$ 1.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3222EIPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-29.55%

CAD Models

Download Texas Instruments MAX3222EIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.053
$ 1.2
$ 1.2
Stock
488,770
426,289
426,289
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
500 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
Analog DevicesADM3202ARUZ
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube / IC TX/RX DUALRS-232 3.3V 16TSSOP
Analog DevicesADM3232EARUZ
IC RCVR/LINE DRVR RS232 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Texas InstrumentsMAX3232CPWE4
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of Texas Instruments MAX3222EIPWR provided by its distributors.

RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85
RS-232 Transceiver, 3-5.5V, 500Kbps, 2 Tx/Rx, TSSOP
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
500Kbps transceiver 2/2 TSSOP-20 RS232 ICs ROHS
RS-232 TRANSCEIVER, 5V, TSSOP-20, FULL REEL
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20
IC TRANSCEIVER FULL 2/2 20TSSOP
IC RS232 3V-5.5V DRVR 20-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.