MaxLinear SP1485EMN-L

SP1485E Series 20Mpbs Enhanced Low Power Half-Duplex RS-485 Transceiver- NSOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP1485EMN-L.

ODG (Origin Data Global)

Datasheet10 pages12 years ago

Augswan

Future Electronics

Arrow Electronics

CAD Models

Download MaxLinear SP1485EMN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.924
$ 0.924
Stock
145,907
1,824,846
1,824,846
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MaxLinearSP1485ECN-L
R-PDSO-G8 Tube RS422RS485 EIA-422; EIA-485 interface receiver 20mV 4.9mm 70ns 20Mbps
Analog DevicesADM1490EBRZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX13486EESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
MaxLinearSP1481EEN-L
IC TXRX RS485 DIFF ESD 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
MaxLinearSP1485EEN-L
Enhanced Low Power Half-Duplex RS-485 Transceivers | IC TXRX RS485 DIFF ESD 8SOIC
Texas InstrumentsSN65176BD
DIFFERENTIAL BUS TRANSCEIVER, SOIC-8; DE; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Descriptions

Descriptions of MaxLinear SP1485EMN-L provided by its distributors.

SP1485E Series 20Mpbs Enhanced Low Power Half-Duplex RS-485 Transceiver- NSOIC-8
Half Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 125C 550mW 20Mbps 70ns
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
20Mbps Half Duplex RS-485 Transceivers with +/-15KV ESD

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar