Texas Instruments SN65176BD

Differential Bus Transceiver, SOIC-8; De; Msl: Msl 1 - Unlimited; Svhc: No Svhc (15-JAN-2019)
$ 0.679
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65176BD.

TME

Datasheet25 pages11 years ago

Texas Instruments

Newark

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.46%

CAD Models

Download Texas Instruments SN65176BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.679
$ 0.796
$ 0.796
Stock
484,093
1,931,505
1,931,505
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65176BD.

Related Parts

Texas InstrumentsDS3695AM/NOPB
Multipoint Rs485/Rs422 Transceivers Rohs Compliant: Yes |TEXAS INSTRUMENTS DS3695AM/NOPB.
Texas InstrumentsSN65LBC176D
EAR99 65LBC176 Tube RS422RS485 interface driver 5V 1.5mA 72.603129mg 33ns
Analog DevicesADM4853ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)
Texas InstrumentsDS75176BM
Multipoint S-485/ S-422 Transceivers 8-SOIC 0 to 70
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM485JRZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN65176BD provided by its distributors.

DIFFERENTIAL BUS TRANSCEIVER, SOIC-8; DE; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
DIFFERENTIAL BUS TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
Differential Bus Transceiver 8-SOIC -40 to 105
Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin SOIC Tube
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
EAR99 SN65176 Tube 3-STATE DRIVER AND RECEIVER OUTPUTS interface driver 5V 70mA 72.603129mg 35ns
1/1 Transceiver Half RS422, RS485 8-SOIC
IC DIFF BUS TRANSCEIVER 8-SOIC
Logic IC Operating temperature: -40...+105 °C Series: SN65176 Function: 3-State / Differential / Line / Transceiver Manufacturer: Texas Instruments Package: SOIC-8 Technology: BD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 65176 BD
  • SN65176BD .
  • SN65176BD.