MaxLinear SP1485ECN-L

SP1485E Series 20Mpbs Enhanced Low Power Half-Duplex RS-485 Transceiver- NSOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP1485ECN-L.

ODG (Origin Data Global)

Datasheet10 pages13 years ago

IHS

Future Electronics

Newark

Arrow Electronics

CAD Models

Download MaxLinear SP1485ECN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-11-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX13488EESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM1490EBRZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX13486EESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
MaxLinearSP1481EEN-L
IC TXRX RS485 DIFF ESD 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Texas InstrumentsSN65176BDR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65176BD
DIFFERENTIAL BUS TRANSCEIVER, SOIC-8; DE; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Descriptions

Descriptions of MaxLinear SP1485ECN-L provided by its distributors.

SP1485E Series 20Mpbs Enhanced Low Power Half-Duplex RS-485 Transceiver- NSOIC-8
Half Duplex RoHS Compliant Lead Free Transceiver (Type) 70C 550mW 20Mbps 1.65mm
EXAR SP1485ECN-L, LINE TRANSCEIVER, RS-422/ RS-485, 5 V, 8-PIN SOIC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
Rs485 Transceiver 20Mbps 5.25V Nsoic8; Device Type:rs485 Transceiver; Ic Interface Type:rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:soic; Msl:- Rohs Compliant: Yes
TRANSCEIVER RS-485 15 KV ESD, 1485; Device Type:Differential; Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:1485; Data Rate:20Mbps; IC Generic Number:1485; IC Temperature Range:Commercial; Interface:RS422, RS485; Interface Type:RS485; Line / Bus Driver / Receiver / Transceiver Type:Transceiver; Logic Function Number:1485; No. of Channels:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:NSOIC; Power Dissipation Pd:550mW; Power Dissipation Pd:550mW; Supply Current:900µA; Supply Voltage:5V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; Voltage Vcc:7V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar