Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD485EDR

Other Interface ICs; SN65HVD485EDR; TEXAS INSTRUMENTS; 8; 5.5 V; SOIC; 4.5 V
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD485EDR.

element14 APAC

Datasheet22 pages12 years ago
Datasheet29 pages10 years ago
Datasheet29 pages11 years ago

Texas Instruments

Mouser

Upverter

Newark

Inventory History

3 month trend:
-65.73%

CAD Models

Download Texas Instruments SN65HVD485EDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 2.298
$ 2.298
Stock
1,455,204
603,849
603,849
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-485
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD485EDR.

Related Parts

Texas InstrumentsSN65HVD3082EDR
Transceiver 200Kbps SOIC-8 RS-485 / RS-422 ICs ROHS
Texas InstrumentsSN65HVD82D
EAR99 65HVD82 Tube RS422RS485 interface driver 5V 900muA 75.891673mg 250kbps
Texas InstrumentsSN75HVD3082ED
EAR99 75HVD3082 Tube RS485 interface transceiver 5V 900muA 72.603129mg 200ns
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM483EARZ
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM1487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load)

Descriptions

Descriptions of Texas Instruments SN65HVD485EDR provided by its distributors.

Other Interface ICs; SN65HVD485EDR; TEXAS INSTRUMENTS; 8; 5.5 V; SOIC; 4.5 V
EAR99 65HVD485 Cut Tape (CT) RS422RS485 interface transceiver 5V 2mA 72.603129mg 200ns
Logic IC Operating temperature: -40...+85 °C Series: SN65HVD485 Function: Single / Transceiver Manufacturer: Texas Instruments Package: SO-8 Technology: HVD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD485EDR .
  • SN65HVD485EDR.
  • SN65HVD485EDR..