MaxLinear CLC2007IMP8MTR

EXAR CLC2007IMP8MTR; Dual Op Amp; 90MHzRail-Rail; 3 - 5 V; 8-Pin MSOP
$ 3.5
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear CLC2007IMP8MTR.

IHS

Datasheet27 pages11 years ago

CAD Models

Download MaxLinear CLC2007IMP8MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLMH6655MM/NOPB
ROHS3Compliant EAR99 LMH6655 Matte Tin (Sn) op amp amplifier circuit 3mm 5muA 3mV 250000kHz
Analog DevicesAD8052ARMZ
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD8092ARMZ
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD8092ARMZ-REEL7
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R / IC OPAMP VFB 110MHZ RRO 8MSOP
Texas InstrumentsLMH6655MMX/NOPB
ROHS3Compliant EAR99 LMH6655 Matte Tin (Sn) op amp buffer circuit 3mm 5muA 1mV 250000kHz
Texas InstrumentsLMH6655MM
Single/Dual Low Power, 250 MHz, Low Noise Amplifiers | IC OPAMP VFB 2 CIRCUIT 8VSSOP

Descriptions

Descriptions of MaxLinear CLC2007IMP8MTR provided by its distributors.

EXAR CLC2007IMP8MTR; Dual Op Amp; 90MHzRail-Rail; 3 - 5 V; 8-Pin MSOP
High Speed Operational Amplifiers Dual,Low Cost,High Speed RRO Amp
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
OPAMP, 260MHZ, 225V/US, MSOP-8; No. of Amplifiers:2 Amplifier; Bandwidth:260MHz; Slew Rate:225V/µs; Supply Voltage Range:2.7V to 12.6V; Amplifier Case Style:MSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; Amplifer Supply Voltage:2.7V to 12.6V; No. of Amplifiers:2Amplifiers; Op Amp Type:Rail to Rail

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar