Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6655MM

IC OPAMP VFB 2 CIRCUIT 8VSSOP Voltage Feedback Amplifier 2 Circuit 8-VSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6655MM.

Texas Instruments

Datasheet27 pages13 years ago

Arrow Electronics

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments LMH6655MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD8092ARM-REEL
IC OPAMP VF R-R DUAL LDIST 8MSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8092ARM-REEL7
IC OPAMP VF R-R DUAL LDIST 8MSOP / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8092ARM
IC OPAMP VF R-R DUAL LDIST 8MSOP / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsOPA2889IDGSR
IC OPAMP VFB 2 CIRCUIT 10VSSOP Voltage Feedback Amplifier 2 Circuit 10-VSSOP
Texas InstrumentsOPA2889IDGSTG4
IC OPAMP VFB 75MHZ 10VSSOP / Op Amp Dual Low Power Amplifier ±6V/12V 10-Pin VSSOP T/R
Texas InstrumentsOPA2354AIDGKR
250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LMH6655MM provided by its distributors.

IC OPAMP VFB 2 CIRCUIT 8VSSOP Voltage Feedback Amplifier 2 Circuit 8-VSSOP
Single/Dual Low Power, 250 MHz, Low Noise Amplifiers 8-VSSOP -40 to 85
Non-RoHS Compliant EAR99 LMH6655 Tin/Lead (Sn/Pb) op amp buffer circuit 3mm 5muA 1mV 60dB
IC, OP AMP, DUAL 250MHZ, POWERWISE; Op Amp Type:High Speed; No. of Amplifiers:2; Bandwidth:2MHz; Slew Rate:200V/µs; Supply Voltage Range:± 2.5V to ± 6V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Noise; Base Number:6655; Gain Bandwidth:250MHz; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:Mini SOIC; Slew Rate:200V/µs; Supply Voltage + Nom:6V; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.