Analog Devices AD8052ARMZ

Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube
$ 3.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8052ARMZ.

Upverter

Datasheet24 pages17 years ago

Analog Devices

HQonline

Augswan

element14 APAC

Inventory History

3 month trend:
-21.86%

CAD Models

Download Analog Devices AD8052ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.938
$ 3.833
$ 3.833
Stock
509,890
581,955
581,955
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
145 V/µs
145 V/µs
145 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
11 mV
11 mV
11 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8052ARMZ.

Related Parts

Texas InstrumentsLMH6643MMX
Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsOPA2354AIDGKR
250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2354AIDGKTG4
250MHz, ail-to- ail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Analog DevicesAD8066ARMZ
Op Amp Dual High Performance Amplifier R-R O/P ±12V/24V 8-Pin MSOP Tube
Analog DevicesAD8066ARMZ-REEL7
OP Amp Dual Volt Feedback Rail to Rail O/P ±12 Volt24 Volt 8-Pin MSOP Tape and Reel

Descriptions

Descriptions of Analog Devices AD8052ARMZ provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube
Amplifier, High Speed; High Speed Rail-to-Rail; 12.6 V; 45 mA (Typ.); -40 degC
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Operational Amplifier, 2 Func, 27000uV Offset-Max, BIPolar, PDSO8
Analog Devices Dual Op Amp, MSOP, Dual/Single Supply, SMD, 8-Pin
Low Cost, High Speed, Rail-to-Rail Amplifier
Op-Amp, 110Mhz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. AD8052ARMZ
OP-AMP, 110MHZ, -40 TO 125DEG C, MSOP-8; Available until stocks are exhausted Alternative available
The AD8051 (single), AD8052 (dual), and AD8054 (quad) are low cost, voltage feedback, high speed amplifiers designed to operate on +3 V, +5 V, or +- 5 V supplies. They have true single supply capability with an input voltage range extending 200 mVbelow the negative rail and within 1 V of the positive rail. Despite their low cost, the AD8051/AD8052/AD8054 provide excellent overall performance and versatility. The output voltage swing extends to within 25 mV of each rail, providing the maxi-mum output dynamic range with excellent overdrive recovery.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8052ARMZ .