Analog Devices AD8092ARMZ-REEL7

Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R / IC OPAMP VFB 110MHZ RRO 8MSOP
$ 1.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8092ARMZ-REEL7.

Upverter

Datasheet20 pages18 years ago

Analog Devices

HQonline

Newark

iiiC

Inventory History

3 month trend:
-2.26%

CAD Models

Download Analog Devices AD8092ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.962
$ 1.944
$ 1.944
Stock
517,029
500,010
500,010
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
170 V/µs
170 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
11 mV
11 mV
11 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8092ARMZ-REEL7.

Related Parts

Analog DevicesAD8052ARMZ
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD8052ARMZ-REEL7
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R
Analog DevicesADA4891-2ARMZ
Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin MSOP Tube / IC OPAMP GP 240MHZ RRO 8MSOP
Texas InstrumentsLMH6643MMX
Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMH6643MM/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMH6643MMX/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8092ARMZ-REEL7 provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R / IC OPAMP VFB 110MHZ RRO 8MSOP
ROHS3Compliant EAR99 AD8092 Matte Tin (Sn) op amp buffer circuit 3mm 3.5muA 5V 110000kHz
Dual 1.4uA 170V/us 50MHz 11mV MSOP-8 Operational Amplifier ROHS
Low Cost, High Speed Rail-to-Rail Amplifier (Dual)
Operational Amplifier, 2 Func, 27000uV Offset-Max, BIPolar, PDSO8
4.8mA(x2 Channels) 170V/¦Ìs 16nV/rtHz 50MHz 88dB Rail to Rail 45mA 2 2 3V ¡À6V,12V 1.8mV 1.4¦ÌA 110MHz Voltage Feedback MSOP-8 , 3mm*3mm*850¦Ìm
Op-Amp, 110Mhz, -40 To 85Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:110Mhz; Supply Voltage Range:3V To 12V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback; Input Offset Voltage:1.8Mv Rohs Compliant: Yes |Analog Devices, Inc. AD8092ARMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8092ARMZREEL7