Everspin MR0A16AYS35R

MRAM 1Mbit Parallel 3.3V 44-Pin TSOP-II T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR0A16AYS35R.

IHS

Datasheet22 pages8 years ago

Arrow Electronics

CAD Models

Download Everspin MR0A16AYS35R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.243
Stock
29,655
26,859
Authorized Distributors
1
6
Memory Size
128 kB
128 kB
Access Time
35 ns
35 ns
Data Bus Width
16 b
16 b
Memory Type
RAM
RAM
Interface
Parallel
Parallel
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Operating Supply Voltage
3.3 V
3.3 V
Frequency
-
-
Packaging
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2007-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP II-44
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 64K x 16 45ns 44-Pin TSOP-II
SRAM Chip Async Single 3V 1M-bit 64K x 16 45ns Automotive 44-Pin TSOP-II Tray
CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
SRAM, 1MBIT, 45NS, 32STSOP; Memory Size: 1Mbit; Memory Configuration: 128K x 8; Su
128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32

Descriptions

Descriptions of Everspin MR0A16AYS35R provided by its distributors.

MRAM 1Mbit Parallel 3.3V 44-Pin TSOP-II T/R
NVRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM
IC RAM 1MBIT PARALLEL 44TSOP2
TSOP44 MRAM 1MB (64KX16) PAR
Memory Circuit, 64KX16, CMOS, PDSO44
IC RAM 1M PARALLEL 44TSOP
new, original packaged

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc