What’s new: Find the right parts faster with our redesigned experience

Learn more

ISSI IS62WV1288DBLL-45HLI

SRAM, 1MBIT, 45NS, 32STSOP; Memory Size: 1Mbit; Memory Configuration: 128K x 8; Su
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV1288DBLL-45HLI.

HQonline

Datasheet16 pages9 years ago

element14 APAC

CAD Models

Download ISSI IS62WV1288DBLL-45HLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.011
Stock
215,782
102,005
Authorized Distributors
0
3
Case/Package
TSOP
-
Number of Pins
32
-
Memory Type
RAM, SRAM - Asynchronous
-
Density
1 Mb
-
Address Bus Width
17 b
-
Access Time
45 ns
45 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.3 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin STSOP-I
CY7C1019DV33 Series 1 Mb (128 K x 8) 3.3 V 10 ns Static RAM - TSOP II-32
Alliance MemoryAS6C1008-55TIN
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32
Alliance MemoryAS6C1008-55STIN
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32

Descriptions

Descriptions of ISSI IS62WV1288DBLL-45HLI provided by its distributors.

SRAM, 1MBIT, 45NS, 32STSOP; Memory Size: 1Mbit; Memory Configuration: 128K x 8; Su
SRAM Chip Async Single 2.5V/3.3V 1M-bit 128K x 8 45ns 32-Pin STSOP-I
EAR99 Surface Mount Tray SRAM - Asynchronous ic memory 22MHz 45ns 8.2mm 8mA
SRAM LLPow as 3,3V 128kx8 45ns sTSOP32(I
IC SRAM 1MBIT PARALLEL 32STSOP I
Standard SRAM, 128KX8, 45ns, CMOS, PDSO32
SRAM, 1MBIT, 45NS, 32STSOP; Memory Size:1Mbit; Memory Configuration:128K x 8bit; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Memory Case Style:TSOP-1; No. of Pins:32; Access Time:45ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.3V to 3.6V

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV1288DBLL45HLI