Everlight MV5025A

Round with Domed Top 1 SINGLE COLOR LED Red LED Indication Discrete 1.65V 20mA 0.4mcd 180°
$ 0.116

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight MV5025A.

IHS

Datasheet4 pages20 years ago

Future Electronics

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 5mm
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr

Descriptions

Descriptions of Everlight MV5025A provided by its distributors.

Round with Domed Top 1 SINGLE COLOR LED Red LED Indication Discrete 1.65V 20mA 0.4mcd 180°
Single Color LED, Standard Red, Diffused Red, T-1 3/4, 4.7mm
Red Ø 5 mm 180° Diffused 0.4 mcd 1.65 V Through Hole LED - T-1 3/4
LED Uni-Color Red 660nm 2-Pin T-1 3/4
LED Standard Red, Tapered Lamp Standoff

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION