Everlight HIR323C

IR-LED [Everlight Electronics] HIR323C IR-LED
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight HIR323C.

IHS

Datasheet9 pages9 years ago

TME

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Red, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused, 5mm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
OPTO SFH 4544 IR LED, 950NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE

Descriptions

Descriptions of Everlight HIR323C provided by its distributors.

IR-LED [Everlight Electronics] HIR323C IR-LED
Infrared LED, 4.7mm, 1-Element, 850nm
LED IrLED 850nm 2-Pin T-1 3/4 Bag
EMITTER IR 850NM 100MA RADIAL
IR EMITTER 850NM 130mW/SR 5mm
new, original packaged

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION