Everlight A214B/SYG/S530-E2

Single Color LED, Super Yellow Green, Diffused Green, T-1, 3mm
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight A214B/SYG/S530-E2.

IHS

Datasheet7 pages20 years ago

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Everlight A214B/SYG/S530-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.058
Stock
119,345
90,770
Authorized Distributors
5
6
Illumination Color
Green
Green
Lens Color
-
Green
Case/Package
-
Radial
Number of Pins
2
2
Luminous Intensity
32 mcd
32 mcd
Lens Style
Circular, Colored, Diffused, Dome, Tinted
Circular, Colored, Diffused, Dome
Forward Voltage
2.4 V
2 V
Forward Current
25 mA
25 mA
Test Current
-
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
573 nm
573 nm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color
Single Color LED, Green, Diffused, T-1, 3mm
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°

Descriptions

Descriptions of Everlight A214B/SYG/S530-E2 provided by its distributors.

Single Color LED, Super Yellow Green, Diffused Green, T-1, 3mm
LEDs (Light Emitting Diodes); A214B/SYG/S530-E2; EVERLIGHT; 60 °; 25 mA; Through Hole; 6.4 mm
LED Ф3MM Yellow And Green Light Single Hole Plug-In With Base
LED Uni-Color Yellow Green 575nm 2-Pin -
LED Circuit Board Indicators Array LED LAMP
575nm 60¡ã 2.4V , , , 2.9mm*2.9mm
LED LAMP ARRAY ALLNGAP / LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • A214B/SYG/S530E2
  • A214BSYGS530-E2
  • A214BSYGS530E2