Dialight 598-8260-107F

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8260-107F.

IHS

Datasheet2 pages8 years ago

TME

Newark

element14

X-ON

Inventory History

3 month trend:
-48.91%

CAD Models

Download Dialight 598-8260-107F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.372
Stock
193,533
32,786
Authorized Distributors
6
3
Illumination Color
Green
Green
Lens Color
Clear
-
Case/Package
1206
1206
Number of Pins
2
2
Luminous Intensity
40 mcd
40 mcd
Lens Style
Clear
Clear, Colorless, Diffused
Forward Voltage
2.4 V
2.4 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
573 nm
572.5 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
KingbrightAPTR3216CGCK
APTR3216CGCK Green LED; 570 nm 3216 (1206) Clear; Rectangle Lens SMD package
KingbrightAPT3216CGCK
LED GREEN CLEAR 1206 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
KingbrightAPT3216SGC
APT3216SGC GREEN LED, 568 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Dialight 598-8260-107F provided by its distributors.

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Green 2-Pin Chip 1206(3216Metric) T/R
1206 SMT LED, YELLOWGREEN, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
SMD LED Case Style = Top Mount / LED Colour = Green-Yellow / Lens Colour = Transparent / Lens Shape = Rectangular / Bulb Package = 1206 / Luminous Intensity mcd = 40 / Peak Wavelength nm = 573 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 20

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988260107F