Everlight 264-7SYGD/S530-E2

Single Color LED, Super Yellow Green, Diffused Green, T-1, 3mm
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 264-7SYGD/S530-E2.

IHS

Datasheet8 pages9 years ago

Arrow Electronics

Inventory History

3 month trend:
+1445%

CAD Models

Download Everlight 264-7SYGD/S530-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.098
Stock
90,770
119,345
Authorized Distributors
6
5
Illumination Color
Green
Green
Lens Color
Green
-
Case/Package
Radial
-
Number of Pins
2
2
Luminous Intensity
32 mcd
32 mcd
Lens Style
Circular, Colored, Diffused, Dome
Circular, Colored, Diffused, Dome, Tinted
Forward Voltage
2 V
2.4 V
Forward Current
25 mA
25 mA
Test Current
20 mA
-
Viewing Angle
60 °
60 °
Dominant Wavelength
573 nm
573 nm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-08-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1, 3mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°

Descriptions

Descriptions of Everlight 264-7SYGD/S530-E2 provided by its distributors.

Single Color LED, Super Yellow Green, Diffused Green, T-1, 3mm
Yellow-Green 573nm LED Indication - Discrete 2V Radial
LED 575nm Green-Yellow 3 mm T-1
575nm 60¡ã 2V 20mA , , , 2.9mm*2.9mm*6.2mm
3MM RADIAL YEL-GREEN SHORT LEAD

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 264-7SYGDS530-E2