Everlight 95-21SURC/S530-A3/TR7

Single Color LED, Brilliant Red, Water Clear, T-3/4, 1.9mm
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 95-21SURC/S530-A3/TR7.

IHS

Datasheet9 pages17 years ago

TME

Future Electronics

Alternate Parts

Price @ 1000
$ 0.067
$ 0.057
$ 0.057
Stock
123,968
457,878
457,878
Authorized Distributors
2
4
4
Illumination Color
-
-
-
Lens Color
Colorless
Colorless
Colorless
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
2
2
2
Luminous Intensity
600 mcd
600 mcd
600 mcd
Lens Style
Circular, Colorless, Diffused
Circular, Clear, Colorless, Diffused
Circular, Clear, Colorless, Diffused
Forward Voltage
2 V
2 V
2 V
Forward Current
25 mA
25 mA
25 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
25 °
25 °
25 °
Dominant Wavelength
624 nm
624 nm
624 nm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
Single Color LED, Yellow, Water Clear, 2mm

Descriptions

Descriptions of Everlight 95-21SURC/S530-A3/TR7 provided by its distributors.

Single Color LED, Brilliant Red, Water Clear, T-3/4, 1.9mm
LED Uni-Color Red 632nm 2-Pin SMD T/R
95-21 Series Red Ø1.9 mm 25° 600 mcd Clear Surface Mount Subminiature LED
632nm 25¡ã 2V 20mA , , SMD , 2.1mm*2.2mm*2.7mm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-21SURCS530-A3TR7