Everlight 91-21SYGC/S530-E2/TR7

Single Color LED, Brilliant Yellow Green, Water Clear, T-3/4, 1.9mm
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 91-21SYGC/S530-E2/TR7.

IHS

Datasheet9 pages10 years ago

TME

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm
MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
LED, SMD, yellow, 587 nm, 90 mcd to 0.355 cd, 120°, LY M676-R2T1-26-Z
ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Everlight 91-21SYGC/S530-E2/TR7 provided by its distributors.

Single Color LED, Brilliant Yellow Green, Water Clear, T-3/4, 1.9mm
LED Uni-Color Yellow Green 575nm 2-Pin SMD T/R
Super Yellow Green 1.9 mm 25° Water Clear 330 mcd 2 V Subminiature LED
575nm 25¡ã 2V 20mA , , SMD , 2.5mm*2mm*2.9mm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91-21 SYGC/S530-E2/TR7
  • 91-21-SYGC/S530-E2-TR7
  • 91-21SYGCS530-E2TR7