Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Osram LY M676-R2T1-26-Z

Single Color LED, Yellow, Colorless Clear, 1.5mm
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LY M676-R2T1-26-Z.

IHS

Datasheet19 pages13 years ago

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
-75.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
Single Color LED, Yellow, Water Clear, 2mm
LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R

Descriptions

Descriptions of Osram LY M676-R2T1-26-Z provided by its distributors.

Single Color LED, Yellow, Colorless Clear, 1.5mm
LED Uni-Color Yellow 591nm 2-Pin SMD T/R
SMD LED, 591nm, 120°, 2V, 20mA, Flat Top, Rectangular, Transparent/Colorless/Yellow, 2mm × 1.4mm × 1.4mm
YELLOW 590nm CLEAR SMD MINI TOPLED

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A2366
  • Q65110-A2366
  • Q65110A2366