Everlight 6N139S(TA)

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 6N139S(TA).

IHS

Datasheet14 pages6 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-6.74%

Alternate Parts

Price @ 1000
$ 0.708
$ 0.641
$ 0.641
Stock
293,073
94,439
94,439
Authorized Distributors
3
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
2000 %
400 %
400 %
Rise Time
60 µs
60 µs
60 µs
Fall Time
25 µs
25 µs
25 µs
Output Voltage
-
18 V
18 V
Output Current
-
-
-
Forward Voltage
1.3 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-02-09
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Lite-On6N139S
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin DIP SMD
Lite-On6N139S-TA1
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin DIP SMD T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R / OPTOISOLATR 5KV TRANSISTOR 4-SMD
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Everlight 6N139S(TA) provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
Darlington Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
High-Speed Optocouplers; EVERLIGHT; 6N139S(TA); 1; SMD/SMT; Surface Mount; 60 mA
High Speed Optocouplers Low Input, High Gain DC Input

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION