Technical
Clamping Voltage14.5 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio50 %
Dark Current80 nA
DirectionUnidirectional
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage1.4 V
Isolation Voltage3750 Vrms
Max Collector Current50 mA
Max Operating Temperature110 °C
Max Output Voltage80 V
Max Power Dissipation150 mW
Max Reverse Leakage Current20 µA
Min Breakdown Voltage7.2 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
PackagingDigi-Reel®
Peak Pulse Current160 A
Peak Pulse Power 400 W
Power Dissipation200 mW
Reverse Standoff Voltage6.5 V
Schedule B8541408000
Test Current10 mA