Lite-On 6N139S

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin DIP SMD
$ 0.259
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On 6N139S.

IHS

Datasheet16 pages12 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-75.46%

CAD Models

Download Lite-On 6N139S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.774
$ 0.774
Stock
108,010
321,852
321,852
Authorized Distributors
5
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
8
8
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
1600 %
400 %
400 %
Rise Time
60 µs
60 µs
60 µs
Fall Time
25 µs
25 µs
25 µs
Output Voltage
-
18 V
18 V
Output Current
-
-
-
Forward Voltage
1.1 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lite-On6N139S-TA1
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin DIP SMD T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R / OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lite-OnLTV-817S-C
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Lite-On 6N139S provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin DIP SMD
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation
6N139 Series 18 V 5000 Vrms SMT High Gain Split Darlington Photocoupler
DARLINGTON 100KBD TRANSISTOR OUTPUT, 8 PIN, SMT
100Kbps 1 8-SMD 9.98mm*6.5mm*3.5mm

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N139S.