
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | IR4132 | 3,000 | 1K | 19h | ||||||||
| Future Electronics | LTV-817S-TA1-D | 485,000 | 1K | Tape & Reel | ||||||||
| Avnet | LTV-817S-TA1-D | 97,000 | 1K | 14h | ||||||||
| DigiKey | 160-LTV-817S-TA1-DCT-ND | 486 | 1 | Cut Tape | ||||||||
| Verical | LTV-817S-TA1-D | 9,840 | 388 |
Download datasheets and manufacturer documentation for Lite-On LTV-817S-TA1-D.
Download Lite-On LTV-817S-TA1-D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Lite-On LTV-817S-TA1-D provided by its distributors.
Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:
Download datasheets and manufacturer documentation for Lite-On LTV-817S-TA1-D.