Everlight 4N27

EVERLIGHT 4N27 Transistor Output Optocoupler, 1 Channel, 5 kV, 10 %, 60 mA, DIP, 6 Pins
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 4N27.

LCSC

Datasheet13 pages7 years ago

HQonline

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-1.31%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.255
$ 0.229
$ 0.229
Stock
15,342
53,755
53,755
Authorized Distributors
4
6
6
Case/Package
PDIP
-
-
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5300 Vrms
5300 Vrms
Current Transfer Ratio
10 %
10 %
10 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
80 V
-
-
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
60 mA
60 mA
60 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnCNY17-3
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP / OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On4N25
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Through Hole -DIP-6
Diodes Inc.CNY17-4
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP / OPTOISO 5KV TRANS W/BASE 6DIP
Vishay4N25
VISHAY 4N25 Transistor Output Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %
VishayCNY75B
VISHAY CNY75B Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 60 mA, DIP, 6 Pins
VishayCNY75C
VISHAY CNY75C Transistor Output Optocoupler, 1 Channel, 5 kV, 160 %, 60 mA, DIP, 6 Pins

Descriptions

Descriptions of Everlight 4N27 provided by its distributors.

EVERLIGHT 4N27 Transistor Output Optocoupler, 1 Channel, 5 kV, 10 %, 60 mA, DIP, 6 Pins
Single Channel 80 V 5000 Vrms Phototransistor Optocoupler Through Hole - DIP-6
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, TRANSISTOR O/P, DIP-6; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Forward Current If Max: 60mA; Isolation Voltage: 5kV; CTR Min: 10%; Collector Emitter Voltage V(br)ceo: 80V; Product Range: -; Input Current: 10mA; No. of Channels: 1Channels; Optocoupler Output Type: Phototransistor; Output Voltage: 80V; Power Consumption: 200mW; Transistor Polarity: NPN

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION