Vishay CNY75C

VISHAY CNY75C Transistor Output Optocoupler, 1 Channel, 5 kV, 160 %, 60 mA, DIP, 6 Pins
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CNY75C.

IHS

Datasheet6 pages3 years ago
Datasheet12 pages25 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
+5.44%

CAD Models

Download Vishay CNY75C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1983-10-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

VishayCNY75GC
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Diodes Inc.CNY17-4
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP / OPTOISO 5KV TRANS W/BASE 6DIP
Lite-OnLTV-702V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayTCDT1124
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
IsocomCNY17-4X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
Lite-OnCNY17F-4
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

Descriptions

Descriptions of Vishay CNY75C provided by its distributors.

VISHAY CNY75C Transistor Output Optocoupler, 1 Channel, 5 kV, 160 %, 60 mA, DIP, 6 Pins
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
CNY Series Single Channel 5000 V Phototransistor Optocoupler - DIP-6
Optocoupler Collector-emitter breakdown voltage: 90 V Operating temperature: -55...100 °C Approvals: UL / VDE / FIMKO / BSI Package: DIL-6 (9 mm) Input forward current: 60 mA
Optocoupler; No. of Channels:2; Isolation Voltage:600Vrms; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:90V; Package/Case:6-DIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY 75 C
  • CNY75C.