Isocom 4N27

Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom 4N27.

New Yorker Electronics

Datasheet3 pages17 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.229
$ 0.255
$ 0.255
Stock
53,755
15,347
15,347
Authorized Distributors
6
4
4
Case/Package
-
PDIP
PDIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5300 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
10 %
10 %
10 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
80 V
80 V
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
60 mA
60 mA
60 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Isocom 4N27 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
6 Pin Transistor Output, Single, Optocoupler
1.5V 2¦Ìs DC 1 5.3KV 2¦Ìs 10% 500mV DIP
OPTOISO 5.3KV TRANS W/BASE 6-DIP

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD