Everlight 333-2SURT/S530-A3

Single Color LED, Hyper Red, Red Transparent, T-1 3/4, 5mm
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 333-2SURT/S530-A3.

TME

Datasheet8 pages10 years ago

Inventory History

3 month trend:
+313%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr
LED RED CLEAR 4MM OVAL T/H

Descriptions

Descriptions of Everlight 333-2SURT/S530-A3 provided by its distributors.

Single Color LED, Hyper Red, Red Transparent, T-1 3/4, 5mm
Red Ø5 mm 10° 800 mcd Tinted 2 V Through Hole Domed LED Lamp
LED Uni-Color Red 632nm 2-Pin T-1 3/4 T/R
LED Forward voltage: 2 V Luminous intensity: 800 mcd Operating temperature: -40...85 °C Case colour: Red Housing type: Clear Lens size: 5 mm (T1¾) Light colour: Red Technology: AllnGaP Rated on-state current: 20 mA Transmission angle: 10 °

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 333-2SURTS530-A3