
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | LED12803 | 2,000 | 2K | 18h | ||||||||
| Future Electronics | 23-23B/R6GHBHC-A01/2A | 2,000 | 2K | Tape & Reel | ||||||||
| TME | 23-23B/R6GHBHC-A01 | 0 | 1 | 9h | ||||||||
| Avnet | 23-23B/R6GHBHC-A01/2A | 0 | 6K | 13h | ||||||||
| Arrow Electronics | 23-23B/R6GHBHC-A01/2A | 0 | 6K |
Download datasheets and manufacturer documentation for Everlight 23-23B/R6GHBHC-A01/2A.
Download Everlight 23-23B/R6GHBHC-A01/2A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Everlight 23-23B/R6GHBHC-A01/2A provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight 23-23B/R6GHBHC-A01/2A.