Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-7701-507F

Led, Surface Mount, Bi-color, Red/green | Dialight 597-7701-507F

$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-7701-507F.

Master Electronics

Datasheet1 page8 years ago

Newark

Farnell

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+73.04%

CAD Models

Download Dialight 597-7701-507F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Low-Power Bi-Color Green/Yellow 563nm/585nm 2.2V/2.1V 4-Pin T/R
Micro LED SMD LED '598 SERIES' 1210 PACKAGE (3.2mm X 2.7mm X 0.7mm) Bi-Color
LED Low-Power Bi-Color Green/Yellow 4-Pin Chip 1210(3225Metric) T/R
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, T-3/4, 1.9mm
Dual Color LED, Super Bright Yellow/green, Water Clear, T-3/4, 1.9mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R

Descriptions

Descriptions of Dialight 597-7701-507F provided by its distributors.

LED, SURFACE MOUNT, BI-COLOR, RED/GREEN | Dialight 597-7701-507F
LED Bi-Color Green/Red 570nm/650nm 4-Pin SMD T/R
Dual Color LED, Red/green, Water Clear, 2.3mm
597 Series Red Green 2.3 x 2.1 mm 104° 6.3/20 mcd 2/2.2 V LED Surface Mount
Dialight red and greenLED indicator light, 2lamp beads, surface mount, 4needle
LED, 2.1mm x 2.3mm, Green, Red, R 6.3mcd;
Standard LEDs - SMD Red/Grn 650/570nm 6.3/20mcd 100 deg
LED RED/GREEN 3.6MCD/20MA 2/2.2V
LED, RED/GREEN; LED Colour: Green, Red; LED Mounting: SMD; Bulb Size: 2.1mm x 2.3mm; Viewing Angle: 104°; Lens Shape: Rectangular; Forward Current / Colour: R 25mA, G 25mA; Luminous Intensity / Colour: R 6.3mcd, G 20mcd; Forwar

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-7701-507-F
  • 597-7701-507F.
  • 5977701507F