Dialight 597-7703-607F

LED Bi-Color Green/Red 4-Pin Chip 1206(3216Metric) T/R
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-7703-607F.

Master Electronics

Datasheet1 page17 years ago
Datasheet1 page11 years ago

Sager Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+266%

CAD Models

Download Dialight 597-7703-607F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 0.87
Stock
97,943
20,000
Authorized Distributors
6
2
Illumination Color
Green
Green, Red
Lens Color
Colorless
Clear
Case/Package
1206
1206
Number of Pins
4
-
Luminous Intensity
55 mcd
55 mcd
Lens Style
Clear, Rectangular
Clear, Rectangular
Forward Voltage
2 V
2 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
130 °
130 °
Dominant Wavelength
631 nm
631 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Green 575nm 2-Pin Chip 1206(3216Metric) T/R
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
KingbrightAPTR3216MGC
SMD LED 1206 Flat Top Rectangular Colorless/Green, 574nm, 120°, 2.1V, 20mA, 3.2mm × 1.6mm × 1.05mm
LED Uni-Color Green 568nm 2-Pin Chip 1206(3216Metric) T/R
SMD LED 1206 Flat Top Rectangular Colorless, 568nm, 140°, 2.1V, 20mA, 3.2mm × 1.6mm × 1.1mm
KingbrightAPTR3216SGC
APTR3216SGC GREEN LED, 568 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE

Descriptions

Descriptions of Dialight 597-7703-607F provided by its distributors.

LED Bi-Color Green/Red 4-Pin Chip 1206(3216Metric) T/R
574nm(Green), 639nm(Red) 130° 2V 20mA Green, 2V 20mA Red Flat Top Rectangular Transparent Colorless/Red/Green 1206 Base Mount, SMD 3.2mm × 1.6mm × 1.1mm
SMD LED Case Style = Reverse Mount / LED Colour = Green / Red / Forward Current (If) / Colour = G 30mA, R 30mA / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity / Colour = G 45mcd, R 55mcd / Peak Wavelength / Colour = G 571nm, R 631nm / Bulb Package = 1206 / Forward Voltage (Vf) / Colour = G 2V, R 2V / Series = 597 / Viewing Angle ° = 130

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5977703607F