What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 597-7721-507F

LED Low-Power Bi-Color Green/Yellow 563nm/585nm 2.2V/2.1V 4-Pin T/R

$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-7721-507F.

Master Electronics

Datasheet1 page10 years ago

Newark

Sager Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
+32.21%

CAD Models

Download Dialight 597-7721-507F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.684
$ 0.378
Stock
99,193
11,680
Authorized Distributors
6
4
Illumination Color
Green, Yellow
Green, Yellow
Lens Color
Colorless
Colorless
Case/Package
1210
1210
Number of Pins
4
4
Luminous Intensity
-
-
Lens Style
Colorless, Diffused, Rectangular
Clear, Rectangular
Forward Voltage
-
2.8 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
100 °
100 °
Dominant Wavelength
589 nm
589 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
LED Low-Power Bi-Color Green/Yellow 565nm/585nm 2.1V/2.2V 4-Pin T/R
Led, Quasarbrite, Green, Smd, 20Ma; |Lumex SML-LX1210GGC-TR
LED Bi-Color Red/Yellow 4-Pin Chip 1210(3225Metric) T/R
KingbrightAPB3227SYKCGKC
Dual Color LED, Super Bright Yellow/green, Water Clear, 2.7mm
KingbrightAPB3227SURKZGC
Dual Color LED, Hyper Red/green, Water Clear, 2.7mm

Descriptions

Descriptions of Dialight 597-7721-507F provided by its distributors.

LED Low-Power Bi-Color Green/Yellow 563nm/585nm 2.2V/2.1V 4-Pin T/R
LED, SURFACE MOUNT, BI-COLOR, YELLOW/GREEN | Dialight 597-7721-507F
597 Series Yellow Green 2.3 x 2.1 mm 104° 6.3/20 mcd 2.1/2.2 V LED Surface Mount
575nm(green),589nm(yellow) 100° 2.2V,2.1V 20mA Green,20mA Yellow With flat top,rectangle transparent colourless,green,yellow 1210 SMD mount 3mm*2.5mm*1.3mm
Luminous Intensity / Colour = G 21mcd, Y 10mcd / Forward Voltage (Vf) / Colour = G 2.2V, Y 2.1V / Lens Shape = Rectangular / Series = 597 / SMD LED Case Style = Top Mount / Lens Colour = Transparent / Viewing Angle ° = 100 / Peak Wavelength / Colour = G 570nm, Y 585nm / Bulb Package = 1210 / Forward Current (If) / Colour = G 20mA, Y 20mA / LED Colour = Green / Yellow

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5977721507F