Everlight 12-21SURC/S530-A3/TR8

LED Uni-Color Hyper Red 632nm 2-Pin Chip LED T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 12-21SURC/S530-A3/TR8.

IHS

Datasheet9 pages17 years ago

TME

Inventory History

3 month trend:
-14.29%

CAD Models

Download Everlight 12-21SURC/S530-A3/TR8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 1.5mm
Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Everlight 12-21SURC/S530-A3/TR8 provided by its distributors.

LED Uni-Color Hyper Red 632nm 2-Pin Chip LED T/R
Single Color LED, Hyper Red, Water Clear, 2mm
LED red LED_3X2MM_SM 624nm 68mcd Side Mounting
LEDs (Light Emitting Diodes); 12-21SURC/S530-A3/TR8; EVERLIGHT; 120 °; Red; 20 mA; Surface Mount
632nm 120¡ã 2V 20mA , , 1204 , 3mm*2mm*1mm
Forward Current (If) mA = 20 / Luminous Intensity mcd = 68 / Forward Voltage (Vf) V = 2 / Lens Shape = Right Angle / Series = 12-21 / SMD LED Case Style = Side Mount / Lens Colour = Water Clear / Viewing Angle ° = 120 / Bulb Package = 1204 / LED Colour = Red / Peak Wavelength nm = 632

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12-21/SURC/S530-A3/TR8
  • 12-21SURCS530-A3TR8