Lumex SML-LXR85IC-TR

Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXR85IC-TR.

IHS

Datasheet2 pages6 years ago

Electro Sonic

JRH Electronics

DigiKey

Inventory History

3 month trend:
-38.18%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super High Intensity Red, Clear, 1.6mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 1.5mm

Descriptions

Descriptions of Lumex SML-LXR85IC-TR provided by its distributors.

Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR
Single Color LED, Red, Water Clear, 2mm
Red 0.5 x 3.2 mm 130° Water Clear 12 mcd 2 V Right Angle Surface Mount LED
LED Uni-Color Red 635nm 2-Pin SMD T/R
Surface Mount LED Lamps 0805 Red
0.5X3MM RT ANG PCB SMT, R ED, CLR LENS, 3K/REEL
LED, RED, 12MCD, 635NM; LED Colour: Red; LED Mounting: SMD; LED Case Size: -; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 635nm; Luminous Intensity: 12mcd; Viewing Angle: 130°; Lens Shape: Dome; Product Range: -

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LXR85IC-TR.