Lumex SSL-LXA228IC-TR11

Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
$ 0.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LXA228IC-TR11.

element14 APAC

Datasheet1 page19 years ago

Mouser

RS (Formerly Allied Electronics)

CAD Models

Download Lumex SSL-LXA228IC-TR11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-28

Related Parts

Single Color LED, Super High Intensity Red, Clear, 1.6mm
Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR
LED RED CLEAR SMD / Red LED Indication - Discrete 1.7V 2-SMD, J-Lead
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Lumex SSL-LXA228IC-TR11 provided by its distributors.

Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
LED Uni-Color Red 635nm 2-Pin SMD T/R
Red 1.9 mm 25° Water Clear 80 mcd 2 V Surface Mount LED
LED, 2mm, RED, 80MCD, 635NM; Bulb Size:1
LED GULL WING AXL LEAD RED 80mcd 25º SMT
2.5MM AXIAL LED,635 RED CLR, GULL WING TR
LED Panel Mount Indicators LED PMI
LED, RED, 1.9MM, 80MCD, 635NM; LED Color: Red; LED Mounting: SMD; Bulb Size: 1.9mm; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 635nm; Luminous Intensity: 80mcd; Viewing Angle: 25°; Lens Sh 09J9596
Led, Red, 1.9Mm, 80Mcd, 635Nm; Led Color:Rojo; Tamaño De Bulbo:1.9Mm; Longitud De Onda Típ.:635Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:80Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana; Color:Red |Lumex SSL-LXA228IC-TR11

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LXA228IC-TR11.