Osram LS M676-Q2S1-1-Z

Single Color LED, Super Red, Colorless Clear, 1.5mm
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LS M676-Q2S1-1-Z.

IHS

Datasheet15 pages26 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Red, Colorless Clear, 2.4mm
LED RED CLEAR SMD BOTTOM ENTRY / Red 633nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, High Intensity Red, Clear, 2.4mm
Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR
Single Color LED, Super High Intensity Red, Clear, 1.6mm

Descriptions

Descriptions of Osram LS M676-Q2S1-1-Z provided by its distributors.

Single Color LED, Super Red, Colorless Clear, 1.5mm
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
Mini Topled Rohs Compliant: Yes
MINI-TOPLED CLEAR 90MCD
TOPLED MINI SPR RED SMT
LED RED 633NM 2SMD
LED RED CLEAR SMD

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110-A2363
  • Q65110A2363