Essentra WSLT-3.5-2-1-01

Wire Saddle; Snap-in; Hinged Locking Top; INSIDE-H.14XW.53IN; UL94V-2; PK1000
$ 0.123
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WSLT-3.5-2-1-01.

Newark

Datasheet1 page16 years ago

Future Electronics

Inventory History

3 month trend:
-43.81%

Related Parts

PanduitSST2S-M
Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitHWS2819-M
Cable Accessories Horizontal Wire Saddle Nylon 6/6 Natural Bulk
PanduitCBR2S-M
Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604772-9
Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Amp Te Connectivity 2-604772-9
TE Connectivity2-603227-9
Cable Ties Cable Tie Nat 6 1000/Pack |Amp Te Connectivity 2-603227-9

Descriptions

Descriptions of Essentra WSLT-3.5-2-1-01 provided by its distributors.

WIRE SADDLE; SNAP-IN; HINGED LOCKING TOP; INSIDE-H.14XW.53IN; UL94V-2; PK1000
WSLT Series Natural Nylon Releasable Locking Top Wire Saddle
Wire SdlBlind Hole MntNatural Wire Sdl Blind Hole Mnt Nat
RICHCO WSLT-3.5-2-1-01 SADDLE, WIRE, LOCK, 3.4X13.5MM, PK40
CBL CLIP WIRE SADDLE ARROWHEAD
Clamp Material Nylon Natural Color
SADDLE, WIRE, LOCK, 3.4X13.5MM, PK40; Accessory Type:Cable Clip; Clip Style:Saddle Clip; External Length:19.6mm; Height:17.3mm; External Width:5mm; Material:Nylon 6.6; Colour:Natural; Fixing Hole Diameter:3.5mm; SVHC:No SVHC (20-Jun-2011); External Length / Height:8.9mm; Fixing Hole Diameter:3.5mm; Size:3.4 x 13.5mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components