Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CBR2S-M

Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CBR2S-M.

Farnell

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
-3.95%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPRT2S-M
Panduit PRT2S-M Cable Tie, Releasable, 7.4"L, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
PanduitPLP1S-M
Cable tie, PA, (L x W) 135 x 4.8 mm, bundle-Ø 1.5 to 25.4 mm, natural, -60 to 85 °C, PLP1S-M
PanduitPLP2S-M
Panduit PLP2S-M Cable Tie, Locking Push, 7.88"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
TE Connectivity1-604751-9
Cable tie, nylon, (L x W) 300 x 4.65 mm, bundle-Ø 76.2 mm, natural
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural

Descriptions

Descriptions of Panduit CBR2S-M provided by its distributors.

Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
CABLE TIE, LOCKING, NATURAL NYLON 6/6, 7.6" L, 0.19" W, 0.19" (HEAD) H, 50LB
Panduit Contour-Ty Cable Ties are designed to provide consistent strength in high-vibration environments. Plus with a low-profile head and parallel entry design the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material its ideal fo
Cable Tie, In-Line, Parallel-entry, 7.6 Inches (193 mm) Length, Standard, Nylon, Natural. For indoor use. Unique design prevents wire and cable damage. Low profile head avoids snags and reduces overall bundle size. Outside teeth and smooth round edges protect cable jacket - ideal for high vibration applications. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Fully enclosed head for consistent strength. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN