TE Connectivity 2-604772-9

Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-604772-9.

IHS

Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-16.31%

Supply Chain

Introduction Date2021-09-08
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity1-604772-9
Cable Tie, 8 L, Natural, 100Pk; |Te Connectivity Amp 1-604772-9
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitBT1.5I-M
Panduit BT1.5I-M Cable Tie, Barb Ty, 6.1"L, 40lb, Nylon, Natural, 1000/Pkg, Dome-Top Series
TE Connectivity2-604771-9
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Te Connectivity Amp 2-604771-9
TE Connectivity2-603227-9
Cable Tie, Nat, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-9

Descriptions

Descriptions of TE Connectivity 2-604772-9 provided by its distributors.

Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
CABLE TIE, NATURAL, 8" L, 1000/PK
Cable Ties, Standard Locking Nylon Natural 44.45mm 222.41N Bag
Cable Accessories Tie Nylon Natural
CBL TIE LOCKING NATURAL 50LBS 8"
2-604772-9, TE Connectivity / AMP Brand
Special Order: CABLE TIE, NATURAL, 8 L, 1000/PK Cable Tie Style: Standard Packaging Method: Bag Tensile Strength: 50 lbf Tensile Strength: 222.411 Newton Product Length: 8 in Standard Bag 50 lbf 222.411 Newton | Cable Ties | Part Number: 2-604772-9 | Internal Number: 2-604772-9 | TE Connectivity | AMP-TY

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26047729