Essentra WSBH-4-01

Wire Saddle; Fir Tree; INSIDE-H1.05XW.44IN; Panel .250IN; Nylon; UL94V-2; PK1000
$ 0.241
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WSBH-4-01.

element14 APAC

Datasheet1 page17 years ago

DigiKey

Inventory History

3 month trend:
-4.36%

Related Parts

PanduitVWS3775-C
Cable Mounting & Accessories VERT Wire Saddle .37 x .75
PanduitWS75-25-M
Cable Management, Wire Clip Standoff Nylon 6/6 Natural Push Barb 19.8mm
PanduitVWS4274-C
Vertical wire saddle, .74" x .42" (18.8mm x 10.7mm) bundle, natural, standard package.
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604772-9
Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Amp Te Connectivity 2-604772-9
TE Connectivity1-604751-9
Cable tie, nylon, (L x W) 300 x 4.65 mm, bundle-Ø 76.2 mm, natural

Descriptions

Descriptions of Essentra WSBH-4-01 provided by its distributors.

WIRE SADDLE; FIR TREE; INSIDE-H1.05XW.44IN; PANEL .250IN; NYLON; UL94V-2;PK1000
RICHCO WSBH-4-01 SADDLE, WIRE, BLIND, 35.6MM, PK40
SADDLE, WIRE, BLIND, 35.6MM, PK40; Clip Style:Saddle Clip; External Length:15.5mm; Height:44.3mm; External Width:5.6mm; Material:Nylon 6.6; Colour:Natural; Fixing Hole Diameter:7.9mm; Accessory Type:Wire Saddle; SVHC:No SVHC (18-Jun-2010); External Length / Height:35.6mm; Fixing Hole Diameter:7.9mm; Max Cable Diameter:28.2mm; Size:11.1 x 28.2mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components