Panduit VWS4274-C

Vertical wire saddle, .74" x .42" (18.8mm x 10.7mm) bundle, natural, standard package.
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-VWS4274-CContact
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit VWS4274-C.

Future Electronics

Datasheet1 page24 years ago
Datasheet1 page14 years ago
Datasheet1 page24 years ago

Related Parts

PanduitPLT2S-M
Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-M
PanduitBT2S-M
PANDUIT BT2S-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 203 mm, 4.7 mm, 51 mm, 50 lb
PanduitSST2S-M
Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604772-9
Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Amp Te Connectivity 2-604772-9
TE Connectivity2-160975-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants

Descriptions

Descriptions of Panduit VWS4274-C provided by its distributors.

Vertical wire saddle, .74" x .42" (18.8mm x 10.7mm) bundle, natural, standard package.
Cable Accessories Vertical Wire Saddle Nylon 6/6 Natural
SADDLE, WIRE, VERITICAL ENTRY; Mounting Hole Dia:4.7mm; Mount Fixing Type:Arrowhead; Mount Material:Nylon 6.6; Mount Colour:Natural; SVHC:No SVHC (19-Dec-2011); Accessory Type:Cable Tie Mount; Body Material:Nylon 6.6; Colour:Natural; External Length / Height:29mm; External Width:15.2mm; Fixing Hole Diameter:4.7mm; Height:29mm; Material:Nylon 6.6; Mounting Type:Push Barb; Panel Thickness Max:2mm

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN