Essentra WIT-50RR-M

WIT-R Series 8 Releasable Natural 50 lbs Standard Cable Tie"
$ 0.127
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WIT-50RR-M.

JRH Electronics

Datasheet108 pages10 years ago

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitCBR2S-M
Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
HellermannTytonT40R9M4
HellermannTyton T40R9M4 Cable Tie, Standard, 8"L, 40lb, PA66, Natural, 1000/Pkg, T-Series
Avery Dennison08387-0
Standard Cable Tie 7.5", Natural, 50 lb Tensile Strength, 1000 per Bag

Descriptions

Descriptions of Essentra WIT-50RR-M provided by its distributors.

WIT-R Series 8 Releasable Natural 50 lbs Standard Cable Tie"
Cable Ties, Releasable Nylon 6/6 Natural 50.8mm 222N Bulk
Cable Tie,Release,Nat,8 in Lg,50Lb
CABLE TIE, 8", RELEASABLE, NATURAL
CBL TIE RELEASEABLE NAT 50LB 8"
CBL TIE RELEASABLE NAT 50LBS 8"
Cable Ties; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:203.2Mm; Cable Tie Width:4.8Mm; Cable Bundle Diameter Max:50.8Mm; Cable Tie Type:Releasable; Product Range:-; Accessory Type:Cable Tie; Body Material:Nylon Rohs Compliant: Yes |Essentra Components WIT-50RR-M

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components