Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton T40R9M4

HellermannTyton T40R9M4 Cable Tie, Standard, 8"L, 40lb, PA66, Natural, 1000/Pkg, T-Series
$ 0.055
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T40R9M4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet4 pages18 years ago
Datasheet1 page19 years ago
Datasheet3 pages20 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-38.92%

Related Parts

HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT30LL9M4
HellermannTyton T30LL9M4 Cable Tie, Standard, 11"L, 30lb, PA66, Natural, T-Series, 1000/Pkg
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.

Descriptions

Descriptions of HellermannTyton T40R9M4 provided by its distributors.

HellermannTyton T40R9M4 Cable Tie, Standard, 8"L, 40lb, PA66, Natural, 1000/Pkg, T-Series
Cable Tie, 8" Long, UL Rated, 40lb Tensile Strength, PA66, Natural, 1000 per Package
Cable Tie, 212Mm, Pa6.6, 40Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:212Mm; Cable Tie Width:4Mm; Cable Bundle Diameter Max:55Mm; Cable Tie Type:Standard; Product Range:-; Tensile Strength Pounds:40Lbrohs Compliant: Yes |Hellermanntyton T40R9M4

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • T-40R9M4