Essentra MGS-2-01

12.750" L x 0.175" W x 0.155" H Nylon Natural Color Molded Grommet Strip
$ 0.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra MGS-2-01.

Inventory History

3 month trend:
-22.24%

Related Parts

Keystone876
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .250, HOLE SIZE 4, NYLON 6/6
Keystone884
0.25 inch Length 0.25 inch Outside Diameter Nylon Round Clear Hole Spacer
Keystone891
Spacer Round 4.3mm-ID 6.4mm-OD 3.2mm-LG Nylon 6/6
Spacer Round 3.2mm-ID 4.7mm-OD 3.2mm-LG Nylon ASTM D4066 PA225 Natural
Spacer Round 3.2mm-ID 6.4mm-OD 12.7mm-LG Nylon ASTM D4066 PA225
Bivar908-125
Spacer Round 3.2mm-ID 4.7mm-OD 3.175mm-LG Nylon ASTM D4066 PA225

Descriptions

Descriptions of Essentra MGS-2-01 provided by its distributors.

12.750" L x 0.175" W x 0.155" H Nylon Natural Color Molded Grommet Strip
GROMMET STRIP, MOLDED, NYLON, FOR .052-.085 PANEL THICKNESS, 12.75 LENGTH
Cable Accessories Grommet Nylon 6/6 Natural
Grommet Strip,Nat,.052-.085 in Hold
GROMMET EDGE SLOT NYLON NATURAL
CABLE GROMMET, SLOT EDGE, NAT, NYL 6.6; Grommet Type:Slotted Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:Nylon 6.6 (Polyamide 6.6); Mounting Hole Dia:-; Panel Thickness Max:0.085"; Grommet Colour:Natural RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components