Essentra KLB-750A-RT

Cable Clamp Temperature range: -25 ... 65 °C Colour: White Material: Nylon 6.6
$ 0.275
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra KLB-750A-RT.

Future Electronics

Datasheet1 page18 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+3.78%

Related Parts

HellermannTytonT18R9M4
HellermannTyton T18R9M4 Cable Tie, Standard, 3.94"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT18R0M4
HellermannTyton Cable Tie; Black; Nylon 6.6; 4" Length; 0.9" Bundle Diameter; 1000 ct.
HellermannTytonT18I9M4
HellermannTyton T18I9M4 Cable Tie, Standard, 5.5"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
ABB ControlTC102
Base, Mounting, Cable Tie, 13.120 in., 10.90 in., 11.10 in., TY-RAP
Cable Tie, Miniature UV Resistant, Nylon 6.6 (Polyamide 6.6), Black, 206 mm, 3 mm, 50.8 mm, 18 lb
PanduitLPMS-S8-C
Cable Tie Mount, Low Profile, Screw, 4.6 mm, Natural, Nylon (Polyamide), 3 mm, 12.7 mm

Descriptions

Descriptions of Essentra KLB-750A-RT provided by its distributors.

Cable Clamp Temperature range: -25 ... 65 °C Colour: White Material: Nylon 6.6
Lock; Nylon 6/6; Natural; 10.2 to 12.7 mm; 25.4 mm Length, Head; 13 mm
0.80 Dia x 1.00" W Natural Color Nylon 1.58 inch Long Kurly Lock on Base"
Curly Lock,Adh Mnt,Nat,.70-.80 in Hld
Wire-To-Board/Wire-To-Wire Connector
Curly LockAdh MntNat.70-.80 in
CBL CLIP TWIST LOCK NAT ADHESIVE
NATURAL KURLY LOK W/ RELEASE T
RS APAC
CABLE TIE, TWIST LOCK, 0.8", NAT, PA6.6;; CABLE TIE, TWIST LOCK, 0.8", NAT, PA6.6; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 1.58"; Cable Tie Width: 1"; Cable Bundle Diameter Max: 0.8"; Cable Tie Type: Kurly/Twist Lock; Product Range: KLB Series

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLB750A-RT