Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton T18I9M4

HellermannTyton T18I9M4 Cable Tie, Standard, 5.5"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
$ 0.058
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T18I9M4.

Electro Sonic

Datasheet244 pages9 years ago
Datasheet2 pages11 years ago
Datasheet38 pages19 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+3.73%

Related Parts

HellermannTytonT18L9M4
HellermannTyton T18L9M4 Cable Tie, Standard, 8"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
HellermannTytonT18R9M4
HellermannTyton T18R9M4 Cable Tie, Standard, 3.94"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5M-M
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
HellermannTytonT30L9C2
HellermannTyton T30L9C2 Cable Tie, Standard, 8"L, 30lb, PA66, Natural, 100/Pkg, T-Series

Descriptions

Descriptions of HellermannTyton T18I9M4 provided by its distributors.

HellermannTyton T18I9M4 Cable Tie, Standard, 5.5"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
HELLERMANNTYTON T18I9M4 CABLE TIE NYL 5.51" NAT 18LB,1000/PK,ROHS, PK 1000
Cable Tie, Non-Releasable, Polyamide 6.6, Natural, 100 per Package
Cable Tie;Nylon 6/6;Natural;5-2/3 in.;0.10 in.;1-1/4 in. (Max.)
Cable Tie 18 lb 5.51 Max. Bun. Dia. 1.38 PA66 Natural 1000/b
Cable Ties, Cable Tie Polyamide 6/6 Natural 16mm 80N Bag
Standard, Locking Natural 1.38" (35.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Standard Cable Tie, 5.5in. Long, UL
CABLE TIE 5.5 LONG UL RATED 111-02322
CBL TIE LOCKING NAT 18LBS 5.51"
Hellermann Tyton T18I9M4 Cable Tie Brand: Hellermann Tyton. Part Number: T18I9M4. HellermannTyton Cable Tie, Type T18I Standard, Series: T Series, 5-1/2 in Length, 0.1 in Width, 1.2 mm Thickness, 0.06 to 1.38 in Bundle Dia, Plastic Pawl, 18 lb Tensile, -40 to 185 deg F, Polyamide 6.6, Natural. Additional Description: TYTO-T18I9M4 CABLE TIE, 5.5 LONG, UL RATED, 18LB TENSILE STRENGTH, PA66, NATURAL, 1000/PKG 111-02322 IN. 5-3/4 IN.. Catalog Description: T-Series Cable Ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. The bent tail design allows quick and simple installations by hand. For high-volume applications, tensioning tools are available to ensure consistent and safe installation...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton