HellermannTyton T18R9M4

HellermannTyton T18R9M4 Cable Tie, Standard, 3.94"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T18R9M4.

Farnell

Datasheet2 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+19.84%

Supply Chain

Country of OriginGermany
Introduction Date2015-07-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanduitPLT.7M-M
Cable Tie, 3 in L, 11/16 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-604771-9
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Te Connectivity Amp 2-604771-9
HellermannTytonT18S9M4
Cable Tie, 3.3" Long, UL Rated, 18lb Tensile Strength, PA66, Natural, 1000 per Package
Avery Dennison08432-0
Miniature Cable Tie 4" Natural, 18 lb Tensile Strength, 1000 per Bag

Descriptions

Descriptions of HellermannTyton T18R9M4 provided by its distributors.

HellermannTyton T18R9M4 Cable Tie, Standard, 3.94"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Natural, 1000 per Package
Cable Tie, 100Mm, Nylon, 18Lb; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:100Mm; Cable Tie Width:2.5Mm; Cable Bundle Diameter Max:22Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T18R9M4
Hellermann Tyton T18R9M4 Cable Tie Brand: Hellermann Tyton. Part Number: T18R9M4. HellermannTyton Cable Tie, Type T18R Standard, Series: T Series, 4 in Length, 0.1 in Width, 1 mm Thickness, 0.06 to 0.86 in Bundle Dia, Plastic Pawl, 18 lb Tensile, -40 to 185 deg F, Polyamide 6.6, Natural. Additional Description: TYTO-T18R9M4 CABLE TIE, 4 LONG, UL RATED, 18LB TENSILE STRENGTH, PA66, NATURAL, 1000/PKG, 111-01872. Catalog Description: T-Series Cable Ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. The bent tail design allows quick and simple installations by hand. For high-volume applications, tensioning tools are available to ensure consistent and safe installation...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21-7550
  • T-18R9M4
  • T18R9M4.