ept 962-40326-12

Conn Wire to Board F 64 POS 2.54mm Solder ST Thru-Hole Tray
$ 7.457
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 962-40326-12.

Newark

Datasheet2 pages10 years ago

element14 APAC

Burklin Elektronik

Related Parts

2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
1.57mm Diameter Standard .062 Pin and Socket Crimp Terminal Female with 0.38
TE Connectivity2-767004-2
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity1658623-4
Ribbon Cable Connector Female Black 20-Pos. 250V 1A 2.54 mm Pitch 2-Level
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle

Descriptions

Descriptions of ept 962-40326-12 provided by its distributors.

Conn Wire to Board F 64 POS 2.54mm Solder ST Thru-Hole Tray
Board-To-Board Connector, Cl2, Varpol Series, Through Hole, Receptacle, 64, 2.54 Mm Rohs Compliant: Yes
Female connector, 2.54 mm, 125 °C, 1.9 mA
SOCKET, SOLDER, CL2, 2X32 WAY, 12.2MM
SOCKET, SOLDER, CL2, 2X32 WAY, 12.2mm; Pitch Spacing:2.54mm; No. of Contacts:64Contacts; Gender:RecEpt 962-40326-12acle; Product Range:VarPol Series;

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG