TE Connectivity 2-767004-2

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 22.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-767004-2.

TE Connectivity

Technical Drawing2 pages15 years ago
Datasheet15 pages15 years ago
Datasheet9 pages15 years ago
Datasheet7 pages0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-11.46%

CAD Models

Download TE Connectivity 2-767004-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.84
$ 16.33
$ 16.33
Stock
70,221
69,799
69,799
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
635 µm
635 µm
635 µm
Number of Positions
38
38
38
Number of Rows
2
2
2
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Contact Plating
Gold
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-07-30
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2023-10-19
LTD Date2023-10-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity5767096-8
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount Right Angle
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount Right Angle
TE Connectivity5767171-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape
TE Connectivity5767061-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5-5179010-1
Conn Stacking Receptacle 40 POS 13mm to 16mm Stack Height 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity 2-767004-2 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Avnet Japan
Board Connector, 39 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
MICT,RECPT,038,ASSY,.025,REC PCB Header & Receptacle | Part Number: 2-767004-2 | Internal Number: 2-767004-2 | Alias Number: 1024957 | TE Connectivity
Stacking Connector, Receptacle, 38 Position, 0.64Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.64Mm; No. Of Rows:2Rows; No. Of Contacts:38Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy Rohs Compliant: No |Amp Te Connectivity 2-767004-2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-767004--2
  • 2-767004-2.
  • 2-767004-2..