ept 930-61320

Board-To-Board Connector, Varpol Series, Press Fit, Receptacle, 32, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 930-61320.

Newark

Datasheet2 pages10 years ago

element14 APAC

Related Parts

TE Connectivity102241-2
Connector Housing, AMPMODU IV/V, Socket, 4 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Easy-On 52271, Surface Mount, Bottom
TE Connectivity102241-4
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Automotive Package
MOLEX 54104-4031 FFC/FPC Connector, SMT, ZIF, 40p, 90° Top Contact Style, Pitch 0.5mm Easy-On
TE Connectivity1-104257-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Automotive Bag
FFC/FPC Connector Socket 24 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

Descriptions

Descriptions of ept 930-61320 provided by its distributors.

Board-To-Board Connector, Varpol Series, Press Fit, Receptacle, 32, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Ept 930-61320
SOCKET, PRESS FIT, 1X32 WAY, 8.4MM; Pitch Spacing: 2.54mm; No. of Contacts: 32Contacts; Gender: Receptacle; Product Range: VarPol Series; Contact Termination Type: Press Fit; No. of Rows: 1Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG